
* Images are for reference only
SS14MDH2
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- SS14MDH2
- JLCPCB Part #
- C7017668
- Package
- Plugin
- Description
- -15℃~+60℃ 100mA 15.8mm 30V 6.5mm PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2697
200+
$0.9066
500+
$0.8760
Welcome back, may I help you?