This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLW3013-00-PB-1A

Extended
Manufacturer
NKK Switches
MFR.Part #
MLW3013-00-PB-1A
JLCPCB Part #
C3763388
Package
-
Description
-10℃~+50℃ 10000 times 125V 30V 3A、5A No Marking PC Pin SPDT White - Rocker Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3357
200+ $4.7749
500+ $4.6062

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons