
* Images are for reference only
M2012S2A2W25/UC
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- M2012S2A2W25/UC
- JLCPCB Part #
- C6897637
- Package
- Plugin
- Description
- -30℃~+85℃ 125V 30V Cylinder Lever SPDT Through Hole Plugin Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8494
200+
$3.5324
500+
$3.4132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?