
* Images are for reference only
M2011SS1G01
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- M2011SS1G01
- JLCPCB Part #
- C111418
- Package
- Plugin
- Description
- -30℃~+85℃ 100,000 cycles 125V 30V 6A Cylinder Lever PC Pin SPST Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7828
10+
$8.4782
30+
$7.6829
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?