
* Images are for reference only
JF15SP3F
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- JF15SP3F
- JLCPCB Part #
- C5774370
- Package
- Plugin
- Description
- -25℃~+85℃ 1.96N 24V 50mA PC Pin Rectangular Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7939
200+
$1.5150
500+
$1.4633
1000+
$1.4391
Welcome back, may I help you?