
* Images are for reference only
JB15LPC-JF
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- JB15LPC-JF
- JLCPCB Part #
- C19397910
- Package
- -
- Description
- -25℃~+70℃ 1.76N 24V 50mA Red SPST-NO Square Button Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5341
200+
$3.0069
500+
$2.9070
1000+
$2.8570
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?