
* Images are for reference only
HP0215AFKP4
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- HP0215AFKP4
- JLCPCB Part #
- C5762287
- Package
- Plugin
- Description
- -20℃~+70℃ 1.6N PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5768
200+
$0.6298
500+
$0.6088
1000+
$0.5992
Related Products
Welcome back, may I help you?