
* Images are for reference only
CB15FP
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- CB15FP
- JLCPCB Part #
- C7227370
- Package
- Plugin
- Description
- -25℃~+70℃ 1.57N 24V 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5221
200+
$0.6085
500+
$0.5877
1000+
$0.5780
Related Products
Welcome back, may I help you?