
* Images are for reference only
NJW3281G
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- NJW3281G
- JLCPCB Part #
- C480163
- Package
- TO-3PN
- Description
- 1 NPN 150 15A 200W 250V 50mA 5V 600mV NPN TO-3PN Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.0214
10+
$0.8265
30+
$0.7089
90+
$0.6122
510+
$0.5542
1200+
$0.5236
Related Products
Welcome back, may I help you?