
* Images are for reference only
NJU72343V-TE1
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJU72343V-TE1
- JLCPCB Part #
- C5185453
- Package
- SSOP-32
- Description
- -40℃~+85℃ 4.5V~7.5V、9V~15V Volume Control SSOP-32 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.3259
10+
$1.2920
30+
$1.2695
100+
$1.2469
Related Products
Welcome back, may I help you?