
* Images are for reference only
1226R30812R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 1226R30812R00
- JLCPCB Part #
- C5373419
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 1200uF 12mm 3.5mm 6.3V 8mm ±20% Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8180
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 8180
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
50+
$0.0683
150+
$0.0635
500+
$0.0600
2500+
$0.0572
5000+
$0.0558
Welcome back, may I help you?