
* Images are for reference only
UG2KB100
Extended
- Manufacturer
- NH
- MFR.Part #
- UG2KB100
- JLCPCB Part #
- C7427875
- Package
- D3K
- Description
- -55℃~+150℃ 1.1V@2A 1kV 2A 5uA 60A Single-Phase Rectifier D3K Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1140
50+
$0.0903
150+
$0.0782
500+
$0.0692
2500+
$0.0622
5000+
$0.0585
Related Products
Welcome back, may I help you?