
* Images are for reference only
MBR40L80FCT
Extended
- Manufacturer
- NH
- MFR.Part #
- MBR40L80FCT
- JLCPCB Part #
- C7428094
- Package
- TO-220F
- Description
- -35℃~+150℃ 1 Pair Common Cathode 20uA@80V 250A 40A 720mV@20A 80V TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.4708
10+
$0.3676
50+
$0.3338
100+
$0.2774
500+
$0.2532
1000+
$0.2387
Related Products
Welcome back, may I help you?