
* Images are for reference only
NFZ32BW310HN11L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFZ32BW310HN11L
- JLCPCB Part #
- C341808
- Package
- SMD,3.2x2.5mm
- Description
- 1 186mΩ 31Ω@1MHz 610mA ±30% SMD,3.2x2.5mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.2670
50+
$0.2122
150+
$0.1887
500+
$0.1594
2000+
$0.1463
4000+
$0.1386
Related Products
Welcome back, may I help you?