
* Images are for reference only
NFZ32BW151HN11L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFZ32BW151HN11L
- JLCPCB Part #
- C2661722
- Package
- SMD,3.2x2.5mm
- Description
- -40℃~+125℃ 1 150Ω@1MHz 700mA 822mΩ ±30% SMD,3.2x2.5mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1298
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1261
In-stock Item Pricing
Qty Unit Price
1+
$0.2884
50+
$0.2462
150+
$0.2280
500+
$0.2054
2000+
$0.1905
4000+
$0.1843
Related Products
Welcome back, may I help you?