
* Images are for reference only
NFM15PC435D0G3D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFM15PC435D0G3D
- JLCPCB Part #
- C7010776
- Package
- SMD-4P,1x0.5mm
- Description
- -55℃~+125℃ 2A 30mΩ 4.3uF 4V ±20% SMD-4P,1x0.5mm Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8675
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8675
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0562
300+
$0.0501
1000+
$0.0455
5000+
$0.0420
10000+
$0.0402
Related Products
Welcome back, may I help you?