
* Images are for reference only
NFK200V100M12.5*30 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NFK200V100M12.5*30 LO
- JLCPCB Part #
- C5178517
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+105℃ 100uF 12.5mm 200V 30mm 5000hrs@105℃ 550mA@120Hz 5mm ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 534
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 534
In-stock Item Pricing
Qty Unit Price
1+
$0.5714
10+
$0.4537
50+
$0.4019
100+
$0.3391
500+
$0.3108
1000+
$0.2936
Welcome back, may I help you?