This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NFC450V150M18*40 LO

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NFC450V150M18*40 LO
JLCPCB Part #
C359214
Package
Plugin,D18xL40mm
Description
-25℃~+105℃ 150uF 18mm 40mm 450V 5000hrs@105℃ 7.5mm 740mA@120Hz ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 763

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 763

In-stock Item Pricing

Qty Unit Price
1+ $1.8315
10+ $1.5540
25+ $1.3813
100+ $1.2038
500+ $1.1231
1000+ $1.0893

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons