This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PESD2CANFD24V-QCZ

Extended
Manufacturer
Nexperia
MFR.Part #
PESD2CANFD24V-QCZ
JLCPCB Part #
C6251381
Package
DFN1412D-3
Description
1nA 2 2.6A@8/20us 24V 25.5V 42V 5.2pF Bidirectional ESD IEC 61000-4-2 DFN1412D-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1294
50+ $0.1276
150+ $0.1263
500+ $0.1251

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons