
* Images are for reference only
XYC-PT5J580AC-I6
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-PT5J580AC-I6
- JLCPCB Part #
- C6081285
- Package
- Plugin,D=5mm
- Description
- -30℃~+85℃ 1V~10V Light Intensity Plugin,D=5mm Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$0.3348
50+
$0.2575
150+
$0.2244
500+
$0.1830
2500+
$0.1645
5000+
$0.1535
Related Products
Welcome back, may I help you?