
* Images are for reference only
XYC-IRA2835A90-J4
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-IRA2835A90-J4
- JLCPCB Part #
- C6081276
- Package
- SMD2835-2P
- Description
- -40℃~+85℃ 1.3V~1.6V 100mA 160mW 5V 6mW/sr 90° 950nm SMD2835-2P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1830
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
100+
$0.0685
300+
$0.0585
2000+
$0.0510
4000+
$0.0450
10000+
$0.0419
Related Products
Welcome back, may I help you?