
* Images are for reference only
XYC-IR3A940AC-B0
Extended
- Manufacturer
- NEWOPTO
- MFR.Part #
- XYC-IR3A940AC-B0
- JLCPCB Part #
- C6081306
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 1.1V~1.4V 30mA 30° 5V 75mW 7mW/sr 940nm 插件,D=3mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
200+
$0.0501
1000+
$0.0414
2000+
$0.0360
10000+
$0.0315
20000+
$0.0291
Related Products
Welcome back, may I help you?