
* Images are for reference only
NDP6802SF-50
Extended
- Manufacturer
- NDP
- MFR.Part #
- NDP6802SF-50
- JLCPCB Part #
- C20415511
- Package
- SOT-89-3
- Description
- -40℃~+150℃ 1 100mA 300mV@(50mA) 3uA 5V 60dB@(100Hz) 85V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1286
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 1283
In-stock Item Pricing
Qty Unit Price
1+
$0.1715
50+
$0.1355
150+
$0.1202
1000+
$0.1009
2000+
$0.0923
5000+
$0.0872
Welcome back, may I help you?