
* Images are for reference only
STD-CIY-1-52M
Extended
- Manufacturer
- NDK
- MFR.Part #
- STD-CIY-1-52M
- JLCPCB Part #
- C5762278
- Package
- SMD1009-4P
- Description
- -30℃~+85℃ 52MHz 60Ω 8pF ±10ppm ±10ppm SMD1009-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7746
200+
$1.1083
500+
$1.0712
1000+
$1.0534
Welcome back, may I help you?