This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NX5032GA -13.56M-STD-CSU-2

Extended
Manufacturer
NDK
MFR.Part #
NX5032GA -13.56M-STD-CSU-2
JLCPCB Part #
C7250494
Package
SMD5032-2P
Description
-40℃~+150℃ 13.56MHz 150Ω 8pF ±150ppm ±50ppm SMD5032-2P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7918
200+ $0.7155
500+ $0.6913
1000+ $0.6800

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons