
* Images are for reference only
NX1612AA-40MHZ-EXS00A-CS05020
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX1612AA-40MHZ-EXS00A-CS05020
- JLCPCB Part #
- C6943218
- Package
- SMD1612-4P
- Description
- -20℃~+100℃ 40MHz 7pF 80Ω ±10ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3643
200+
$0.9438
500+
$0.9132
1000+
$0.8971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?