
* Images are for reference only
NX1612AA-26MHZ-TI2
Extended
- Manufacturer
- NDK
- MFR.Part #
- NX1612AA-26MHZ-TI2
- JLCPCB Part #
- C6943216
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 26MHz 8pF ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2649
200+
$0.9034
500+
$0.8744
1000+
$0.8582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

SXT11411DC17-26.000M
Suntsu Electronics, Inc.
$0.9647

416F40013ISR
CTS Electronic Components
$1.1018

SXT11410EC27-25.000M
Suntsu Electronics, Inc.
$0.9599

416F27023AAR
CTS Electronic Components
$1.0744

SXT11410FE07-25.000M
Suntsu Electronics, Inc.
$0.9647

SXT11410BB38-27.120M
Suntsu Electronics, Inc.
$0.9647
Welcome back, may I help you?