
* Images are for reference only
NT3225SA-19.200000MHZ-T3
Extended
- Manufacturer
- NDK
- MFR.Part #
- NT3225SA-19.200000MHZ-T3
- JLCPCB Part #
- C6134906
- Package
- SMD3225-4P
- Description
- -30℃~+75℃ 1.5mA 19.2MHz 2.8V Clipped sine wave ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2705
200+
$1.7047
500+
$1.6468
1000+
$1.6195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?