
* Images are for reference only
NCV8730ASN330T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8730ASN330T1G
- JLCPCB Part #
- C893327
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(Tj) 1 1.3uA 150mA 240uVrms 3.3V 38V 480mV@(150mA) 80dB@(10Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection TSOP-5-1.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 447
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 446
In-stock Item Pricing
Qty Unit Price
1+
$0.9876
10+
$0.8007
30+
$0.7073
100+
$0.5897
500+
$0.5333
1000+
$0.5043
Related Products
Welcome back, may I help you?