
* Images are for reference only
NCV8720BMT120TBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8720BMT120TBG
- JLCPCB Part #
- C604093
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 350mA 40uVrms 5.5V 65dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.8458
10+
$0.6786
30+
$0.5950
100+
$0.5114
500+
$0.4390
1000+
$0.4133
Related Products
Welcome back, may I help you?