
* Images are for reference only
NCV8711ASNADJT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8711ASNADJT1G
- JLCPCB Part #
- C893285
- Package
- TSOP-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~17V 1.3uA 100mA 18V 215mV@(100mA) 240uVrms 80dB@(10Hz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.6549
10+
$0.6404
30+
$0.6307
100+
$0.5920
Related Products
Welcome back, may I help you?