
* Images are for reference only
NCV8705MT33TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8705MT33TCG
- JLCPCB Part #
- C604084
- Package
- WDFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 3.3V 5.5V 500mA 73dB@(100Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
50+
$0.2978
150+
$0.2655
500+
$0.2253
3000+
$0.2074
6000+
$0.1967
Related Products
Welcome back, may I help you?