
* Images are for reference only
NCV8184DTRKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8184DTRKG
- JLCPCB Part #
- C904677
- Package
- DPAK-5
- Description
- -40℃~+150℃@(Tj) 1 20uA 42V 600mV@(60mA) 60dB@(120Hz) 70mA Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.6146
10+
$0.6017
30+
$0.5920
100+
$0.5839
Related Products
Welcome back, may I help you?