
* Images are for reference only
NCV8170AXV330T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8170AXV330T2G
- JLCPCB Part #
- C604043
- Package
- SOT-563-6
- Description
- -40℃~+125℃ 1 125uVrms 150mA 250mV@(150mA) 3.3V 41dB@(1kHz) 5.5V 900nA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-563-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.7259
10+
$0.5904
30+
$0.5226
100+
$0.4549
500+
$0.4146
1000+
$0.3936
Welcome back, may I help you?