
* Images are for reference only
NCV8161BSN330T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8161BSN330T1G
- JLCPCB Part #
- C893118
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃ 1 10uVrms 175mV@(450mA) 18uA 3.3V 450mA 5.5V 98dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSOP-5-1.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1188
In-stock Item Pricing
Qty Unit Price
1+
$0.9809
10+
$0.7863
30+
$0.6898
100+
$0.5660
500+
$0.5081
1000+
$0.4776
Related Products
Welcome back, may I help you?