
* Images are for reference only
NCV4276BDS50R4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4276BDS50R4G
- JLCPCB Part #
- C898761
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1 10mA 400mA 40V 500mV@(250mA) 5V 70dB@(100Hz) Fixed Over Current Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4918
10+
$1.4547
30+
$1.4306
100+
$1.4064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?