
* Images are for reference only
NCV3064MNTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV3064MNTXG
- JLCPCB Part #
- C603896
- Package
- DFN-8-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1.5A 150kHz 3V~40V 85uA Boost、Buck、Inverting Buck-Boost Built-in DFN-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 259
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 259
In-stock Item Pricing
Qty Unit Price
1+
$2.7934
10+
$2.3440
30+
$2.0621
100+
$1.7721
500+
$1.6416
1000+
$1.5852
Related Products
Welcome back, may I help you?