
* Images are for reference only
NCV303LSN44T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV303LSN44T1G
- JLCPCB Part #
- C892939
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(Tj) 1 4.4V 500nA 800mV~10V Active Low No No Open Drain Voltage Detector TSOP-5-1.5mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.6154
10+
$0.4978
30+
$0.4382
100+
$0.3802
500+
$0.3448
1000+
$0.3271
Related Products
Welcome back, may I help you?