
* Images are for reference only
NCV2250SN2T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV2250SN2T1G
- JLCPCB Part #
- C603879
- Package
- TSOP-5
- Description
- -40℃~+125℃ 1 1.8V~5.5V 150uA 20pA 20pA 500uV 50ns 6V 81dB CMOS Push-pull Rail-to-Rail Input, Rail-to-Rail Output TSOP-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 424
In-stock Item Pricing
Qty Unit Price
1+
$0.5800
10+
$0.4624
30+
$0.4028
100+
$0.3448
500+
$0.3094
1000+
$0.2916
Related Products
Welcome back, may I help you?