
* Images are for reference only
NCS21803SQT2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCS21803SQT2G
- JLCPCB Part #
- C5209288
- Package
- SOT-363(SC-88)
- Description
- -40℃~+125℃ 1 1.5MHz 1.6V~5.5V 10uV 137dB 200pA 29mA 300pA 42nV/√Hz@1kHz 6V 700V/ms 75nV/℃ 75uA Enable/shutdown function、ESD protection、Zero drift / auto-zero Rail-to-Rail Input SOT-363(SC-88) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.9259
10+
$0.9049
30+
$0.8904
100+
$0.8759
Related Products
Welcome back, may I help you?