
* Images are for reference only
NCP81155MNTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP81155MNTXG
- JLCPCB Part #
- C173765
- Package
- DFN-8-EP(3x3)
- Description
- -10℃~+125℃ 1.4mA 11ns 13ns 16ns 2 4.5V~13.2V Half-Bridge MOSFET Under Voltage Protection DFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 663
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 605
In-stock Item Pricing
Qty Unit Price
1+
$0.5349
10+
$0.4253
30+
$0.3786
100+
$0.3190
500+
$0.2932
1000+
$0.2771
Related Products
Welcome back, may I help you?