
* Images are for reference only
NCP718AMT330TBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP718AMT330TBG
- JLCPCB Part #
- C603783
- Package
- WDFN-6(2x2)
- Description
- -40℃~+125℃ 1 24V 3.3V 300mA 36uVrms 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 969
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 919
In-stock Item Pricing
Qty Unit Price
1+
$0.9988
10+
$0.7959
30+
$0.6944
100+
$0.5929
500+
$0.5333
1000+
$0.5027
Related Products
Welcome back, may I help you?