
* Images are for reference only
NCP716MT33TBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP716MT33TBG
- JLCPCB Part #
- C892754
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 200uVrms 24V 3.2uA 3.3V 350mV@(80mA) 60dB@(100kHz) 80mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
10+
$0.4833
30+
$0.4318
100+
$0.3673
500+
$0.3383
1000+
$0.3222
Related Products
Welcome back, may I help you?