
* Images are for reference only
NCP301HSN18T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP301HSN18T1G
- JLCPCB Part #
- C892317
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(Ta) 1 1.8V 230nA 900mV~4.9V Active High Open-drain Voltage monitor TSOP-5-1.5mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3690
30+
$0.3271
100+
$0.2771
500+
$0.2530
1000+
$0.2401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?