
* Images are for reference only
NCP186AMN080TBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP186AMN080TBG
- JLCPCB Part #
- C892281
- Package
- DFN-12-EP(4x4)
- Description
- -40℃~+125℃@(Tj) 1 1A 48uVrms 5.5V 75dB@(1kHz) 800mV 90uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-12-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.6388
10+
$0.5178
30+
$0.4581
100+
$0.3984
500+
$0.3630
1000+
$0.3436
Welcome back, may I help you?