
* Images are for reference only
NCP177AMX125TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP177AMX125TCG
- JLCPCB Part #
- C457815
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 1.25V 285mV@(500mA) 5.5V 500mA 54uVrms 60uA 75dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3561
50+
$0.2934
150+
$0.2665
500+
$0.2330
3000+
$0.2180
6000+
$0.2092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?