
* Images are for reference only
NCP167AMX300TBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP167AMX300TBG
- JLCPCB Part #
- C892225
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 3V 5.5V 700mA 8.5uVrms 85dB@(1kHz) 9.7uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3452
10+
$0.3372
30+
$0.3307
100+
$0.3259
Related Products
Welcome back, may I help you?