
* Images are for reference only
NCP163AFCS270T2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP163AFCS270T2G
- JLCPCB Part #
- C895747
- Package
- WLCSP-4(0.64x0.64)
- Description
- -40℃~+125℃@(Tj) 1 12uA 2.7V 250mA 5.5V 6.5uVrms 92dB@(1kHz) 95mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-4(0.64x0.64) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2511
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2511
In-stock Item Pricing
Qty Unit Price
1+
$0.2121
50+
$0.1868
150+
$0.1758
500+
$0.1622
2500+
$0.1562
5000+
$0.1526
Welcome back, may I help you?