
* Images are for reference only
NCP1337DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1337DR2G
- JLCPCB Part #
- C29892
- Package
- SOIC-7
- Description
- -40℃~+150℃@(Tj) 10V~20V 130kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection QR Secondary-Side Feedback SOIC-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2292
10+
$1.0391
30+
$0.9360
100+
$0.8168
500+
$0.5945
1000+
$0.5703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?