
* Images are for reference only
NCP12400CBBAB0DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP12400CBBAB0DR2G
- JLCPCB Part #
- C904413
- Package
- SOIC-7
- Description
- -40℃~+125℃@(Tj) 65kHz 80% 9.5V~28V CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback SOIC-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$1.0311
10+
$1.0101
30+
$0.9956
100+
$0.9811
Related Products
Welcome back, may I help you?